
LM51551DSST | |
|---|---|
DigiKey Part Number | 296-53427-2-ND - Tape & Reel (TR) 296-53427-1-ND - Cut Tape (CT) 296-53427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51551DSST |
Description | 2.2MHZ WIDE VIN NON-SYNCHRONOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM51551DSST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 25 | 38,13240 Kč | 953,31 Kč |
| 100 | 34,20990 Kč | 3 420,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,34112 Kč | 8 085,28 Kč |
| 500 | 31,21394 Kč | 15 606,97 Kč |
| 750 | 30,64952 Kč | 22 987,14 Kč |
| 1 250 | 30,02446 Kč | 37 530,58 Kč |
| 1 750 | 29,65890 Kč | 51 903,07 Kč |
| 2 500 | 29,30758 Kč | 73 268,95 Kč |
| 6 250 | 28,55063 Kč | 178 441,44 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

