
SN74LS92N | |
|---|---|
DigiKey Part Number | 296-26521-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS92N |
Description | IC DIVIDER BY 12 4-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-12 1 Element 4 Bit Positive Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS92N Models |
Category | Reset Synchronous |
Manufacturer Texas Instruments | Count Rate 42 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Divide-by-12 | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 66,71100 Kč | 667,11 Kč |
| 25 | 61,36440 Kč | 1 534,11 Kč |
| 100 | 55,48300 Kč | 5 548,30 Kč |
| 250 | 52,68148 Kč | 13 170,37 Kč |
| 500 | 50,99196 Kč | 25 495,98 Kč |
| 1 000 | 49,60148 Kč | 49 601,48 Kč |
| 2 500 | 48,13363 Kč | 120 334,07 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |




