
BC56-11EWA | |
|---|---|
DigiKey Part Number | 754-1658-5-ND |
Manufacturer | |
Manufacturer Product Number | BC56-11EWA |
Description | DISPLAY 7SEG 0.56" TRP RED 28DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC56-11EWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 5.8mcd |
Number of Characters 3 | Wavelength - Peak 627nm |
Size / Dimension 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 28-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 13 | 91,16385 Kč | 1 185,13 Kč |
| 104 | 75,15875 Kč | 7 816,51 Kč |
| 507 | 67,30004 Kč | 34 121,12 Kč |
| 1 001 | 64,74181 Kč | 64 806,55 Kč |
| 2 002 | 62,53429 Kč | 125 193,65 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |







