
SN74LS73ADR | |
|---|---|
DigiKey Part Number | 296-3742-2-ND - Tape & Reel (TR) 296-3742-1-ND - Cut Tape (CT) 296-3742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS73ADR |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS73ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 6 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 25 | 32,98120 Kč | 824,53 Kč |
| 100 | 29,51630 Kč | 2 951,63 Kč |
| 250 | 27,89040 Kč | 6 972,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,18414 Kč | 62 960,35 Kč |
| 5 000 | 24,66260 Kč | 123 313,00 Kč |
| 7 500 | 24,40155 Kč | 183 011,62 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |



