


LM4041EIM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EIM3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041EIM3X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041EIM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EIM3X-1.2/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EIM3X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 25 | 6,38240 Kč | 159,56 Kč |
| 100 | 5,54250 Kč | 554,25 Kč |
| 250 | 5,14040 Kč | 1 285,10 Kč |
| 500 | 4,89918 Kč | 2 449,59 Kč |
| 1 000 | 4,70025 Kč | 4 700,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45439 Kč | 13 363,17 Kč |
| 6 000 | 4,33409 Kč | 26 004,54 Kč |
| 9 000 | 4,27385 Kč | 38 464,65 Kč |
| 15 000 | 4,20711 Kč | 63 106,65 Kč |
| 21 000 | 4,16809 Kč | 87 529,89 Kč |
| 30 000 | 4,13059 Kč | 123 917,70 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


