
SN74LS382AN | |
|---|---|
DigiKey Part Number | 2156-SN74LS382AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS382AN |
Description | IC ARITH LOGIC UNIT 4BIT 20PDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS382AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 118,42868 Kč | 6 276,72 Kč |
| Unit Price without VAT: | 118,42868 Kč |
|---|---|
| Unit Price with VAT: | 143,29870 Kč |





