
MM74HC181WM | |
|---|---|
DigiKey Part Number | 2156-MM74HC181WM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74HC181WM |
Description | IC ARITH LOGIC UNIT 16BIT 24SSOP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 2V ~ 6V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Bulk: | 417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 26,66745 Kč | 6 266,85 Kč |
| Unit Price without VAT: | 26,66745 Kč |
|---|---|
| Unit Price with VAT: | 32,26761 Kč |




