
SN74LS259BN | |
|---|---|
DigiKey Part Number | 296-14889-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS259BN |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 19ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,16560 Kč | 554,14 Kč |
| 100 | 19,70240 Kč | 1 970,24 Kč |
| 250 | 18,52696 Kč | 4 631,74 Kč |
| 500 | 17,81848 Kč | 8 909,24 Kč |
| 1 000 | 17,23558 Kč | 17 235,58 Kč |
| 2 500 | 16,61983 Kč | 41 549,58 Kč |
| 5 000 | 16,24888 Kč | 81 244,40 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




