
SN74LS251N | |
|---|---|
DigiKey Part Number | 296-14888-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS251N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS251N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,66360 Kč | 441,59 Kč |
| 100 | 15,63300 Kč | 1 563,30 Kč |
| 250 | 14,66668 Kč | 3 666,67 Kč |
| 500 | 14,08378 Kč | 7 041,89 Kč |
| 1 000 | 13,60397 Kč | 13 603,97 Kč |
| 2 500 | 13,09754 Kč | 32 743,85 Kč |
| 5 000 | 12,79232 Kč | 63 961,60 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




