
SN74LS19AN | |
|---|---|
DigiKey Part Number | 296-33976-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS19AN |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS19AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.75V | |
Input Logic Level - High | 2.15V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 25 | 38,71520 Kč | 967,88 Kč |
| 100 | 34,74510 Kč | 3 474,51 Kč |
| 250 | 32,85064 Kč | 8 212,66 Kč |
| 500 | 31,70846 Kč | 15 854,23 Kč |
| 1 000 | 30,76857 Kč | 30 768,57 Kč |
| 2 500 | 29,77624 Kč | 74 440,60 Kč |
| 5 000 | 29,17833 Kč | 145 891,65 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |





