
SN74LS165ADR | |
|---|---|
DigiKey Part Number | 296-31854-2-ND - Tape & Reel (TR) 296-31854-1-ND - Cut Tape (CT) 296-31854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS165ADR |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS165ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,23480 Kč | 205,87 Kč |
| 100 | 7,18650 Kč | 718,65 Kč |
| 250 | 6,68632 Kč | 1 671,58 Kč |
| 500 | 6,38488 Kč | 3 192,44 Kč |
| 1 000 | 6,24806 Kč | 6 248,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,87430 Kč | 14 685,75 Kč |
| 5 000 | 5,71634 Kč | 28 581,70 Kč |
| 7 500 | 5,63722 Kč | 42 279,15 Kč |
| 12 500 | 5,54954 Kč | 69 369,25 Kč |
| 17 500 | 5,49830 Kč | 96 220,25 Kč |
| 25 000 | 5,44905 Kč | 136 226,25 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |











