
766163511GP | |
---|---|
DigiKey Part Number | 766-163-R510P-ND |
Manufacturer | |
Manufacturer Product Number | 766163511GP |
Description | RES ARRAY 8 RES 510 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 510 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.154" W (9.90mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,36000 Kč | 114,36 Kč |
10 | 77,77900 Kč | 777,79 Kč |
49 | 61,81408 Kč | 3 028,89 Kč |
98 | 56,50878 Kč | 5 537,86 Kč |
147 | 53,78388 Kč | 7 906,23 Kč |
294 | 49,68592 Kč | 14 607,66 Kč |
539 | 46,61128 Kč | 25 123,48 Kč |
1 029 | 43,78086 Kč | 45 050,50 Kč |
5 047 | 38,71776 Kč | 195 408,53 Kč |
Unit Price without VAT: | 114,36000 Kč |
---|---|
Unit Price with VAT: | 138,37560 Kč |