
SN74LS148N | |
|---|---|
DigiKey Part Number | 296-3651-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS148N |
Description | IC PRIORITY ENCODER 1X8:3 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS148N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,08560 Kč | 777,14 Kč |
| 100 | 27,79510 Kč | 2 779,51 Kč |
| 250 | 26,22400 Kč | 6 556,00 Kč |
| 500 | 25,27782 Kč | 12 638,91 Kč |
| 1 000 | 24,49900 Kč | 24 499,00 Kč |
| 2 500 | 23,67650 Kč | 59 191,25 Kč |
| 5 000 | 23,18091 Kč | 115 904,55 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |




