
SN74LS02NSR | |
|---|---|
DigiKey Part Number | 296-3618-2-ND - Tape & Reel (TR) 296-3618-1-ND - Cut Tape (CT) 296-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02NSR Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS02NS | Rochester Electronics, LLC | 14 969 | 2156-SN74LS02NS-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 250 | 11,91176 Kč | 2 977,94 Kč |
| 500 | 11,46910 Kč | 5 734,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,68735 Kč | 21 374,70 Kč |
| 4 000 | 10,41422 Kč | 41 656,88 Kč |
| 6 000 | 10,27747 Kč | 61 664,82 Kč |
| 10 000 | 10,12599 Kč | 101 259,90 Kč |
| 14 000 | 10,03745 Kč | 140 524,30 Kč |
| 20 000 | 9,95230 Kč | 199 046,00 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





