
SN74LS02NS | |
|---|---|
DigiKey Part Number | 296-53328-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS02NS |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02NS Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS02NSR | Texas Instruments | 4 128 | 296-3618-1-ND | 325,90000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 50 | 17,59640 Kč | 879,82 Kč |
| 100 | 16,63040 Kč | 1 663,04 Kč |
| 250 | 15,61160 Kč | 3 902,90 Kč |
| 500 | 14,99720 Kč | 7 498,60 Kč |
| 1 000 | 14,49198 Kč | 14 491,98 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

