
SN74HCT74PWT | |
|---|---|
DigiKey Part Number | 296-28624-2-ND - Tape & Reel (TR) 296-28624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HCT74PWT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT74PWT Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 46 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT74PWR | Texas Instruments | 10 096 | 296-8429-1-ND | 7,98000 Kč | Parametric Equivalent |
| SN74HCT74PWT | Texas Instruments | 9 500 | 296-28624-1-ND | 20,79000 Kč | Parametric Equivalent |
| 74HCT74PW,118 | Nexperia USA Inc. | 0 | 1727-4101-1-ND | 5,25000 Kč | Similar |
| 74VHCT74AMTCX | onsemi | 2 204 | 74VHCT74AMTCXCT-ND | 8,19000 Kč | Similar |
| MC74VHCT74ADTR2G | onsemi | 4 705 | 488-MC74VHCT74ADTR2GCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

