Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

SN74HCT374NSR | |
|---|---|
DigiKey Part Number | 296-31837-2-ND - Tape & Reel (TR) 296-31837-1-ND - Cut Tape (CT) 296-31837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374NSR Models |
Category | Max Propagation Delay @ V, Max CL 41ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT374ANSR | Texas Instruments | 11 980 | 296-29179-1-ND | 21,00000 Kč | Parametric Equivalent |
| SN74HCT374NSR | Texas Instruments | 0 | 296-31837-1-ND | 17,64000 Kč | Parametric Equivalent |
| SN74HCT574NSR | Texas Instruments | 366 | 296-31843-1-ND | 24,36000 Kč | Parametric Equivalent |
| MC74HCT574ADWR2G | onsemi | 14 287 | 488-MC74HCT574ADWR2GCT-ND | 13,86000 Kč | Similar |
| MM74HCT374WM | onsemi | 110 | MM74HCT374WMFS-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 250 | 9,25844 Kč | 2 314,61 Kč |
| 500 | 8,86242 Kč | 4 431,21 Kč |
| 1 000 | 8,80278 Kč | 8 802,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,26744 Kč | 16 534,88 Kč |
| 4 000 | 8,04643 Kč | 32 185,72 Kč |
| 6 000 | 7,93574 Kč | 47 614,44 Kč |
| 10 000 | 7,81308 Kč | 78 130,80 Kč |
| 14 000 | 7,74138 Kč | 108 379,32 Kč |
| 20 000 | 7,67246 Kč | 153 449,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





