
SN74HCT374DBR | |
|---|---|
DigiKey Part Number | 296-8415-2-ND - Tape & Reel (TR) 296-8415-1-ND - Cut Tape (CT) 296-8415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374DBR Models |
Category | Max Propagation Delay @ V, Max CL 32ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,68792 Kč | 1 421,98 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,20834 Kč | 5 208,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,30326 Kč | 10 606,52 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









