Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HCT240DWR

DigiKey Part Number
296-14865-2-ND - Tape & Reel (TR)
296-14865-1-ND - Cut Tape (CT)
296-14865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT240DWR
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT240DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT240DToshiba Semiconductor and Storage933264-74HCT240DCT-ND13,23000 KčParametric Equivalent
In-Stock: 6 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,50200 Kč135,02 Kč
2512,17040 Kč304,26 Kč
10010,69850 Kč1 069,85 Kč
2509,99672 Kč2 499,18 Kč
5009,57424 Kč4 787,12 Kč
1 0009,54170 Kč9 541,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,93969 Kč17 879,38 Kč
4 0008,70388 Kč34 815,52 Kč
6 0008,58584 Kč51 515,04 Kč
10 0008,45508 Kč84 550,80 Kč
14 0008,37861 Kč117 300,54 Kč
20 0008,30509 Kč166 101,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč