SN74HCT157DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 772
Unit Price: 11,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 10,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,91840 Kč
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT157DRG4

DigiKey Part Number
SN74HCT157DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT157DRG4
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT157DRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT157DRTexas Instruments8 772296-31835-1-ND11,55000 KčMFR Recommended
74HCT157D,652Nexperia USA Inc.21727-3374-ND10,50000 KčSimilar
74HCT157D,653Nexperia USA Inc.01727-2626-1-ND7,56000 KčSimilar
74HCT157D-Q100,118Nexperia USA Inc.01727-74HCT157D-Q100,118TR-ND4,91840 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,50264 Kč8 756,60 Kč
5 0003,39953 Kč16 997,65 Kč
7 5003,34792 Kč25 109,40 Kč
12 5003,29072 Kč41 134,00 Kč
17 5003,25728 Kč57 002,40 Kč
25 0003,22512 Kč80 628,00 Kč
62 5003,15590 Kč197 243,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,50264 Kč
Unit Price with VAT:4,23819 Kč