Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT14QPWRG4Q1

DigiKey Part Number
296-24606-2-ND - Tape & Reel (TR)
296-24606-1-ND - Cut Tape (CT)
296-24606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT14QPWRG4Q1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT14QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
30ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,75100 Kč107,51 Kč
259,65080 Kč241,27 Kč
1008,44540 Kč844,54 Kč
2507,87172 Kč1 967,93 Kč
5007,52610 Kč3 763,05 Kč
1 0007,42132 Kč7 421,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,00693 Kč14 013,86 Kč
4 0006,81406 Kč27 256,24 Kč
6 0006,71747 Kč40 304,82 Kč
10 0006,61040 Kč66 104,00 Kč
14 0006,54788 Kč91 670,32 Kč
20 0006,48774 Kč129 754,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč

Other Suppliers on DigiKey

43 780In Stock
Ships from Rochester Electronics, LLC