
0734042440 | |
|---|---|
DigiKey Part Number | 900-0734042440-ND |
Manufacturer | |
Manufacturer Product Number | 0734042440 |
Description | SMB JACK, RA, PCB, 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,69000 Kč | 666,90 Kč |
| 25 | 62,51520 Kč | 1 562,88 Kč |
| 50 | 59,52940 Kč | 2 976,47 Kč |
| 100 | 56,68620 Kč | 5 668,62 Kč |
| 250 | 53,13584 Kč | 13 283,96 Kč |
| 500 | 50,60014 Kč | 25 300,07 Kč |
| 1 600 | 46,61569 Kč | 74 585,10 Kč |
| 3 200 | 44,39312 Kč | 142 057,98 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



