
0733960320 | |
|---|---|
DigiKey Part Number | 900-0733960320-ND |
Manufacturer | |
Manufacturer Product Number | 0733960320 |
Description | SMB 50 OHM JACK R/A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Number of Ports 1 |
Connector Style | Base Product Number |
Connector Type Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 77,08400 Kč | 770,84 Kč |
| 25 | 72,25840 Kč | 1 806,46 Kč |
| 50 | 68,80620 Kč | 3 440,31 Kč |
| 100 | 65,51800 Kč | 6 551,80 Kč |
| 250 | 61,41580 Kč | 15 353,95 Kč |
| 500 | 58,48530 Kč | 29 242,65 Kč |
| 1 600 | 53,88048 Kč | 86 208,77 Kč |
| 3 200 | 51,31150 Kč | 164 196,80 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |



