
SN74HCT08NSR | |
|---|---|
DigiKey Part Number | 296-28876-2-ND - Tape & Reel (TR) 296-28876-1-ND - Cut Tape (CT) 296-28876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 13,64400 Kč | 136,44 Kč |
| 25 | 12,29800 Kč | 307,45 Kč |
| 100 | 10,81490 Kč | 1 081,49 Kč |
| 250 | 10,10756 Kč | 2 526,89 Kč |
| 500 | 9,68136 Kč | 4 840,68 Kč |
| 1 000 | 9,65658 Kč | 9 656,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,04189 Kč | 18 083,78 Kč |
| 4 000 | 8,80422 Kč | 35 216,88 Kč |
| 6 000 | 8,68524 Kč | 52 111,44 Kč |
| 10 000 | 8,55340 Kč | 85 534,00 Kč |
| 14 000 | 8,47634 Kč | 118 668,76 Kč |
| 20 000 | 8,40224 Kč | 168 044,80 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |











