
ECS-2520SMV-500-GP-TR | |
|---|---|
DigiKey Part Number | XC3190TR-ND - Tape & Reel (TR) XC3190CT-ND - Cut Tape (CT) XC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-500-GP-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-500-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,48200 Kč | 534,82 Kč |
| 25 | 50,58000 Kč | 1 264,50 Kč |
| 50 | 48,48860 Kč | 2 424,43 Kč |
| 100 | 46,48330 Kč | 4 648,33 Kč |
| 250 | 43,96140 Kč | 10 990,35 Kč |
| 500 | 42,14550 Kč | 21 072,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,40624 Kč | 40 406,24 Kč |
| 2 000 | 38,74026 Kč | 77 480,52 Kč |
| 3 000 | 37,79864 Kč | 113 395,92 Kč |
| 5 000 | 36,64571 Kč | 183 228,55 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

