
SN74HCS7002QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS7002QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS7002QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS7002QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7002QDRQ1 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7002QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS02QDRQ1 | Texas Instruments | 1 331 | 296-SN74HCS02QDRQ1CT-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,08614 Kč | 5 086,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86196 Kč | 12 154,90 Kč |
| 5 000 | 4,72682 Kč | 23 634,10 Kč |
| 7 500 | 4,65915 Kč | 34 943,62 Kč |
| 12 500 | 4,58415 Kč | 57 301,88 Kč |
| 17 500 | 4,54034 Kč | 79 455,95 Kč |
| 25 000 | 4,49817 Kč | 112 454,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

