
SN74HCS02QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS02QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS02QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS02QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS02QDRQ1 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS02QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS7002QDRQ1 | Texas Instruments | 2 187 | 296-SN74HCS7002QDRQ1CT-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,70894 Kč | 2 854,47 Kč |
| 1 000 | 5,55796 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,24404 Kč | 13 110,10 Kč |
| 5 000 | 5,10025 Kč | 25 501,25 Kč |
| 7 500 | 5,02821 Kč | 37 711,57 Kč |
| 12 500 | 4,94841 Kč | 61 855,12 Kč |
| 17 500 | 4,90176 Kč | 85 780,80 Kč |
| 25 000 | 4,85690 Kč | 121 422,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


