
SN74HCS595DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS595DYYRCT-ND - Cut Tape (CT) 296-SN74HCS595DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595DYYR |
Description | IC SR TRI-STATE 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595DYYR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Output Type Tri-State | Supplier Device Package 16-SOT-23-THIN |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 3,91240 Kč | 97,81 Kč |
| 100 | 3,36400 Kč | 336,40 Kč |
| 250 | 3,10412 Kč | 776,03 Kč |
| 500 | 2,94646 Kč | 1 473,23 Kč |
| 1 000 | 2,81654 Kč | 2 816,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65637 Kč | 7 969,11 Kč |
| 6 000 | 2,57798 Kč | 15 467,88 Kč |
| 9 000 | 2,53874 Kč | 22 848,66 Kč |
| 15 000 | 2,49522 Kč | 37 428,30 Kč |
| 21 000 | 2,46980 Kč | 51 865,80 Kč |
| 30 000 | 2,44534 Kč | 73 360,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |



