
SN74HCS165DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS165DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS165DYYRCT-ND - Cut Tape (CT) 296-SN74HCS165DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165DYYR |
Description | IC SR PUSH-PULL 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165DYYR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Output Type Push-Pull | Supplier Device Package 16-SOT-23-THIN |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 25 | 5,44760 Kč | 136,19 Kč |
| 100 | 4,71750 Kč | 471,75 Kč |
| 250 | 4,36964 Kč | 1 092,41 Kč |
| 500 | 4,15900 Kč | 2 079,50 Kč |
| 1 000 | 3,98861 Kč | 3 988,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77179 Kč | 11 315,37 Kč |
| 6 000 | 3,66709 Kč | 22 002,54 Kč |
| 9 000 | 3,61463 Kč | 32 531,67 Kč |
| 15 000 | 3,55654 Kč | 53 348,10 Kč |
| 21 000 | 3,52257 Kč | 73 973,97 Kč |
| 30 000 | 3,48993 Kč | 104 697,90 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


