Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS240RKSR

DigiKey Part Number
296-SN74HCS240RKSRTR-ND - Tape & Reel (TR)
296-SN74HCS240RKSRCT-ND - Cut Tape (CT)
296-SN74HCS240RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS240RKSR
Description
IC BUFF 2V/6V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS240RKSR Models
Product Attributes
Filter Similar Products
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
4
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,34400 Kč93,44 Kč
258,37400 Kč209,35 Kč
1007,30730 Kč730,73 Kč
2506,80000 Kč1 700,00 Kč
5006,49426 Kč3 247,13 Kč
1 0006,24271 Kč6 242,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,40271 Kč19 208,13 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč