
SN74HCS153QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS153QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS153QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS153QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS153QDRQ1 |
Description | IC DATA SELECT/MUX 2X4:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 2 x 4:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS153DR | Texas Instruments | 1 550 | 296-SN74HCS153DRCT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 8,03384 Kč | 2 008,46 Kč |
| 500 | 7,68190 Kč | 3 840,95 Kč |
| 1 000 | 7,39214 Kč | 7 392,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,08640 Kč | 17 716,00 Kč |
| 5 000 | 6,90213 Kč | 34 510,65 Kč |
| 7 500 | 6,80985 Kč | 51 073,88 Kč |
| 12 500 | 6,70760 Kč | 83 845,00 Kč |
| 17 500 | 6,64785 Kč | 116 337,38 Kč |
| 25 000 | 6,59036 Kč | 164 759,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

