


SN74HCS138QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS138QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS138QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS138QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138QPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 11,74800 Kč | 117,48 Kč |
| 25 | 10,55680 Kč | 263,92 Kč |
| 100 | 9,26100 Kč | 926,10 Kč |
| 250 | 8,64196 Kč | 2 160,49 Kč |
| 500 | 8,26826 Kč | 4 134,13 Kč |
| 1 000 | 8,19056 Kč | 8 190,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,70762 Kč | 15 415,24 Kč |
| 4 000 | 7,49927 Kč | 29 997,08 Kč |
| 6 000 | 7,39496 Kč | 44 369,76 Kč |
| 10 000 | 7,27931 Kč | 72 793,10 Kč |
| 14 000 | 7,21176 Kč | 100 964,64 Kč |
| 20 000 | 7,14677 Kč | 142 935,40 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |



