Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS138BQBR

DigiKey Part Number
296-SN74HCS138BQBRTR-ND - Tape & Reel (TR)
296-SN74HCS138BQBRCT-ND - Cut Tape (CT)
296-SN74HCS138BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS138BQBR
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS138BQBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,04200 Kč80,42 Kč
257,19800 Kč179,95 Kč
1006,26370 Kč626,37 Kč
2505,81896 Kč1 454,74 Kč
5005,55104 Kč2 775,52 Kč
1 0005,39733 Kč5 397,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,05751 Kč15 172,53 Kč
6 0004,92407 Kč29 544,42 Kč
9 0004,85721 Kč43 714,89 Kč
15 0004,78316 Kč71 747,40 Kč
21 0004,73984 Kč99 536,64 Kč
30 0004,69821 Kč140 946,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč