
SN74HCS125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS125QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS125QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS125QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,47040 Kč | 211,76 Kč |
| 100 | 7,39490 Kč | 739,49 Kč |
| 250 | 6,88252 Kč | 1 720,63 Kč |
| 500 | 6,57350 Kč | 3 286,75 Kč |
| 1 000 | 6,44130 Kč | 6 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,10955 Kč | 12 219,10 Kč |
| 4 000 | 5,93721 Kč | 23 748,84 Kč |
| 6 000 | 5,85088 Kč | 35 105,28 Kč |
| 10 000 | 5,75524 Kč | 57 552,40 Kč |
| 14 000 | 5,69933 Kč | 79 790,62 Kč |
| 20 000 | 5,64561 Kč | 112 912,20 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |






