
2SB1695KT146 | |
|---|---|
DigiKey Part Number | 2SB1695KT146TR-ND - Tape & Reel (TR) 2SB1695KT146CT-ND - Cut Tape (CT) 2SB1695KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1695KT146 |
Description | TRANS PNP 30V 1.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 100 | 5,68210 Kč | 568,21 Kč |
| 500 | 4,31434 Kč | 2 157,17 Kč |
| 1 000 | 3,87304 Kč | 3 873,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,31169 Kč | 9 935,07 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

