
SN74HCS08PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS08PWRTR-ND - Tape & Reel (TR) 296-SN74HCS08PWRCT-ND - Cut Tape (CT) 296-SN74HCS08PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,16600 Kč | 1 041,50 Kč |
| 500 | 3,96358 Kč | 1 981,79 Kč |
| 1 000 | 3,79728 Kč | 3 797,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,66006 Kč | 7 320,12 Kč |
| 4 000 | 3,54730 Kč | 14 189,20 Kč |
| 6 000 | 3,49078 Kč | 20 944,68 Kč |
| 10 000 | 3,42815 Kč | 34 281,50 Kč |
| 14 000 | 3,39157 Kč | 47 481,98 Kč |
| 20 000 | 3,35638 Kč | 67 127,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










