
SN74HC688PWT | |
|---|---|
DigiKey Part Number | 296-31824-2-ND - Tape & Reel (TR) 296-31824-1-ND - Cut Tape (CT) 296-31824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC688PWT |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688PWT Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 36ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC688PWR | Texas Instruments | 7 604 | 296-8362-1-ND | 20,16000 Kč | Direct |
| 74HC688PW,118 | Nexperia USA Inc. | 550 | 1727-74HC688PW,118CT-ND | 12,18000 Kč | Similar |
| 74HCT04D,653 | Nexperia USA Inc. | 4 343 | 1727-2830-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 100 | 16,16430 Kč | 1 616,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,27108 Kč | 10 703,31 Kč |
| 1 250 | 13,93830 Kč | 17 422,88 Kč |
| 1 750 | 13,74385 Kč | 24 051,74 Kč |
| 2 500 | 13,55681 Kč | 33 892,03 Kč |
| 6 250 | 13,15412 Kč | 82 213,25 Kč |
| 12 500 | 12,91149 Kč | 161 393,62 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

