Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595DW

DigiKey Part Number
296-8345-5-ND
Manufacturer
Manufacturer Product Number
SN74HC595DW
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595DW Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC595DWRTexas Instruments19 327296-18401-1-ND26,04000 KčParametric Equivalent
SN74HC595DWRTexas Instruments16 140296-14858-1-ND12,81000 KčParametric Equivalent
74HC595D,118Nexperia USA Inc.9 5901727-2821-1-ND5,25000 KčSimilar
MM74HC595Monsemi1 648MM74HC595M-ND12,60000 KčSimilar
MM74HC595MXonsemi2 122MM74HC595MXCT-ND9,66000 KčSimilar
In-Stock: 280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
4015,88500 Kč635,40 Kč
12014,49733 Kč1 739,68 Kč
28013,68471 Kč3 831,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč

Other Suppliers on DigiKey

5 136In Stock
Ships from Rochester Electronics, LLC