SN74HC594DT is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 4
Unit Price: 17,22000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC594DT

DigiKey Part Number
296-31820-2-ND - Tape & Reel (TR)
296-31820-1-ND - Cut Tape (CT)
296-31820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC594DT
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC594DT Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC594D,112Nexperia USA Inc.41727-2820-ND17,22000 KčUpgrade
74HC594D,118Nexperia USA Inc.01727-6340-1-ND12,39000 KčUpgrade
Obsolete
Marketplace Stock: 1 410 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 410In Stock
Ships from Rochester Electronics, LLC