
SN74HC590ADT | |
|---|---|
DigiKey Part Number | 296-31818-2-ND - Tape & Reel (TR) 296-31818-1-ND - Cut Tape (CT) 296-31818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC590ADT |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC590ADT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC590ADR | Texas Instruments | 2 358 | 296-17132-1-ND | 15,75000 Kč | Parametric Equivalent |
| SN74HC590ADT | Texas Instruments | 1 225 | 296-31818-1-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,29120 Kč | 2 322,80 Kč |
| 500 | 8,89350 Kč | 4 446,75 Kč |
| 750 | 8,69429 Kč | 6 520,72 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

