SN74HC4852DGVR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,66055 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4 111
Unit Price: 10,19000 Kč
Datasheet
PCA9546ADGVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4852DGVR

DigiKey Part Number
296-19252-2-ND - Tape & Reel (TR)
296-19252-1-ND - Cut Tape (CT)
296-19252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4852DGVR
Description
IC SWITCH SP4TX2 195OHM 16TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4852DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
39ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
22pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,66055 Kč9 321,10 Kč
4 0004,52297 Kč18 091,88 Kč
6 0004,45408 Kč26 724,48 Kč
10 0004,37773 Kč43 777,30 Kč
14 0004,33313 Kč60 663,82 Kč
20 0004,29022 Kč85 804,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,66055 Kč
Unit Price with VAT:5,63927 Kč