SN74HC4066PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 10,95000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6 794
Unit Price: 20,20799 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 140
Unit Price: 7,16000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 161
Unit Price: 126,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 62,41502 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: 113,25000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 996
Unit Price: 109,04000 Kč
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4066PW

DigiKey Part Number
296-26481-5-ND
Manufacturer
Manufacturer Product Number
SN74HC4066PW
Description
IC SW SPST-NOX4 30OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4066PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
31ns, 34ns
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 794 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 794In Stock
Ships from Rochester Electronics, LLC