16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4020N

DigiKey Part Number
296-8321-5-ND
Manufacturer
Manufacturer Product Number
SN74HC4020N
Description
IC BINARY COUNTER 14-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4020N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,81900 Kč148,19 Kč
2513,37080 Kč334,27 Kč
10011,77540 Kč1 177,54 Kč
25011,01504 Kč2 753,76 Kč
50010,55616 Kč5 278,08 Kč
1 00010,17873 Kč10 178,73 Kč
2 5009,78008 Kč24 450,20 Kč
5 0009,53982 Kč47 699,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč

Other Suppliers on DigiKey

2 335In Stock
Ships from Rochester Electronics, LLC