Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393DT

DigiKey Part Number
296-SN74HC393DTTR-ND - Tape & Reel (TR)
296-SN74HC393DTCT-ND - Cut Tape (CT)
296-SN74HC393DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC393DT
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
36 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC393DRTexas Instruments18 915296-14851-1-ND11,97000 KčParametric Equivalent
SN74HC393DTTexas Instruments3 141296-SN74HC393DTCT-ND20,79000 KčParametric Equivalent
MC74HC393ADR2Gonsemi1 823MC74HC393ADR2GOSCT-ND9,66000 KčDirect
74HC393D,652Nexperia USA Inc.11727-6435-ND10,29000 KčSimilar
74HC393D,653Nexperia USA Inc.2 8771727-2801-1-ND6,09000 KčSimilar
In-Stock: 641
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC