
SN74HC373PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC373PWTTR-ND - Tape & Reel (TR) 296-SN74HC373PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC373PWT |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373PWT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 15ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC373ADTR2G | onsemi | 2 660 | MC74HC373ADTR2GOSCT-ND | 13,44000 Kč | Direct |
| MM74HC373MTC | onsemi | 68 | MM74HC373MTC-ND | 15,75000 Kč | Direct |
| MM74HC373MTCX | onsemi | 0 | MM74HC373MTCXCT-ND | 13,23000 Kč | Direct |
| 74HC373PW,118 | Nexperia USA Inc. | 1 781 | 1727-4076-1-ND | 9,24000 Kč | Upgrade |
| 74HC373PW-Q100,118 | Nexperia USA Inc. | 483 | 1727-74HC373PW-Q100,118CT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,57864 Kč | 3 144,66 Kč |
| 500 | 12,06630 Kč | 6 033,15 Kč |
| 750 | 11,80956 Kč | 8 857,17 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

