
SN74HC373NSR | |
|---|---|
DigiKey Part Number | 296-8310-2-ND - Tape & Reel (TR) 296-8310-1-ND - Cut Tape (CT) 296-8310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 10,95240 Kč | 273,81 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 250 | 8,96952 Kč | 2 242,38 Kč |
| 500 | 8,58314 Kč | 4 291,57 Kč |
| 1 000 | 8,51364 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,00413 Kč | 16 008,26 Kč |
| 4 000 | 7,78889 Kč | 31 155,56 Kč |
| 6 000 | 7,68107 Kč | 46 086,42 Kč |
| 10 000 | 7,56167 Kč | 75 616,70 Kč |
| 14 000 | 7,49183 Kč | 104 885,62 Kč |
| 20 000 | 7,42473 Kč | 148 494,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


