
SN74HC245NS | |
|---|---|
DigiKey Part Number | 296-53316-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC245NS |
Description | IC TXRX 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245NS Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC245NSR | Texas Instruments | 4 636 | 296-8278-1-ND | 15,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 40 | 15,17100 Kč | 606,84 Kč |
| 120 | 13,83767 Kč | 1 660,52 Kč |
| 280 | 13,05550 Kč | 3 655,54 Kč |
| 520 | 12,59033 Kč | 6 546,97 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

