Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC245NSR

DigiKey Part Number
296-8278-2-ND - Tape & Reel (TR)
296-8278-1-ND - Cut Tape (CT)
296-8278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC245NSR
Description
IC TXRX 2V/6V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC245NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,21300 Kč112,13 Kč
2510,07080 Kč251,77 Kč
1008,82340 Kč882,34 Kč
2508,22784 Kč2 056,96 Kč
5007,86880 Kč3 934,40 Kč
1 0007,77472 Kč7 774,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,32998 Kč14 659,96 Kč
4 0007,12977 Kč28 519,08 Kč
6 0007,02950 Kč42 177,00 Kč
10 0006,91844 Kč69 184,40 Kč
14 0006,85349 Kč95 948,86 Kč
20 0006,79109 Kč135 821,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč