
SN74HC240DBR | |
|---|---|
DigiKey Part Number | 296-49895-2-ND - Tape & Reel (TR) 296-49895-1-ND - Cut Tape (CT) 296-49895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240DBR |
Description | IC BUFF 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC240DBR | Texas Instruments | 1 627 | 296-49895-1-ND | 11,55000 Kč | Parametric Equivalent |
| MC74HC240ADTR2G | onsemi | 2 374 | MC74HC240ADTR2GOSCT-ND | 12,60000 Kč | Similar |
| MM74HC240MTCX | onsemi | 1 578 | MM74HC240MTCXCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 100 | 6,36870 Kč | 636,87 Kč |
| 250 | 5,91808 Kč | 1 479,52 Kč |
| 500 | 5,64552 Kč | 2 822,76 Kč |
| 1 000 | 5,49371 Kč | 5 493,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,23743 Kč | 10 474,86 Kč |
| 4 000 | 5,08572 Kč | 20 342,88 Kč |
| 6 000 | 5,00974 Kč | 30 058,44 Kč |
| 10 000 | 4,92556 Kč | 49 255,60 Kč |
| 14 000 | 4,87634 Kč | 68 268,76 Kč |
| 20 000 | 4,82904 Kč | 96 580,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

