
SN74HC21PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC21PWTTR-ND - Tape & Reel (TR) 296-SN74HC21PWTCT-ND - Cut Tape (CT) 296-SN74HC21PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21PWT |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC21PW | Texas Instruments | 1 | 296-26472-5-ND | 20,79000 Kč | Parametric Equivalent |
| SN74HC21PWR | Texas Instruments | 7 972 | 296-15846-1-ND | 9,87000 Kč | Parametric Equivalent |
| SN74HC21QPWRG4Q1 | Texas Instruments | 17 690 | 296-24429-1-ND | 14,49000 Kč | Parametric Equivalent |
| SN74HC21QPWRQ1 | Texas Instruments | 4 076 | 296-SN74HC21QPWRQ1CT-ND | 12,39000 Kč | Parametric Equivalent |
| 74HC21PW,118 | Nexperia USA Inc. | 1 | 1727-74HC21PW,118CT-ND | 5,04000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

